MB2181SS4W01-BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 7
Unit Price: €16.23000
Datasheet
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Panel Mount, Rear
IP Rated Switches | Datasheet Preview

MB2181SS4W01-BA

DigiKey Part Number
360-3933-ND
Manufacturer
Manufacturer Product Number
MB2181SS4W01-BA
Description
SWITCH PUSHBUTTON 4PDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2181SS4W01-BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBN45SS4W01-BANKK Switches7360-MBN45SS4W01-BA-ND€16.23000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes