


MB2085LS1W01-CA | |
|---|---|
DigiKey Part Number | MB2085LS1W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MB2085LS1W01-CA |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2085LS1W01-CA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPA206N | TE Connectivity ALCOSWITCH Switches | 112 | 450-1083-ND | €19.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.95000 | €9.95 |
| 10 | €8.58900 | €85.89 |
| 25 | €8.09840 | €202.46 |
| 50 | €7.74560 | €387.28 |
| 100 | €7.40770 | €740.77 |
| 250 | €6.98260 | €1,745.65 |
| 500 | €6.67666 | €3,338.33 |
| 1.000 | €6.38348 | €6,383.48 |
| Unit Price without VAT: | €9.95000 |
|---|---|
| Unit Price with VAT: | €11.94000 |

