


MB2011LD3W01-CA | |
|---|---|
DigiKey Part Number | MB2011LD3W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MB2011LD3W01-CA |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2011LD3W01-CA Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.81000 | €8.81 |
| 10 | €7.61100 | €76.11 |
| 25 | €7.17640 | €179.41 |
| 50 | €6.86380 | €343.19 |
| 100 | €6.56440 | €656.44 |
| Unit Price without VAT: | €8.81000 |
|---|---|
| Unit Price with VAT: | €10.57200 |


