
M2B25AA5W30 | |
|---|---|
DigiKey Part Number | M2B25AA5W30-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5W30 |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
EDA/CAD Models | M2B25AA5W30 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.98000 | €9.98 |
| 10 | €8.61500 | €86.15 |
| 25 | €8.12320 | €203.08 |
| 50 | €7.76940 | €388.47 |
| 100 | €7.43040 | €743.04 |
| 250 | €7.00404 | €1,751.01 |
| 500 | €6.69710 | €3,348.55 |
| 1.000 | €6.40305 | €6,403.05 |
| Unit Price without VAT: | €9.98000 |
|---|---|
| Unit Price with VAT: | €11.97600 |

