
M2B25AA5W13-HA | |
|---|---|
DigiKey Part Number | M2B25AA5W13-HA-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5W13-HA |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B25AA5W13-HA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.78000 | €9.78 |
| Unit Price without VAT: | €9.78000 |
|---|---|
| Unit Price with VAT: | €11.73600 |

