
M2B25AA5W13/C | |
|---|---|
DigiKey Part Number | M2B25AA5W13/C-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5W13/C |
Description | DPDT ON-(ON) .282" PLUNGER 6A 12 |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |

