Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2B25AA5W03-FC

DigiKey Part Number
M2B25AA5W03-FC-ND
Manufacturer
Manufacturer Product Number
M2B25AA5W03-FC
Description
SWITCH PUSHBUTTON DPDT 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2B25AA5W03-FC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Process Sealed
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.26000€9.26
Manufacturers Standard Package
Unit Price without VAT:€9.26000
Unit Price with VAT:€11.11200