
M2B25AA5W03-FB | |
|---|---|
DigiKey Part Number | M2B25AA5W03-FB-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5W03-FB |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B25AA5W03-FB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.36000 | €9.36 |
| 10 | €8.07700 | €80.77 |
| 25 | €7.61600 | €190.40 |
| 50 | €7.28440 | €364.22 |
| 100 | €6.96660 | €696.66 |
| 250 | €6.56692 | €1,641.73 |
| 500 | €6.27922 | €3,139.61 |
| 1.000 | €6.00359 | €6,003.59 |
| Unit Price without VAT: | €9.36000 |
|---|---|
| Unit Price with VAT: | €11.23200 |

