
M2B25AA5G30 | |
|---|---|
DigiKey Part Number | M2B25AA5G30-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5G30 |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2B25AA5G30 Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.59000 | €11.59 |
| 10 | €10.00800 | €100.08 |
| 25 | €9.43600 | €235.90 |
| 50 | €9.02460 | €451.23 |
| 100 | €8.63060 | €863.06 |
| 250 | €8.13508 | €2,033.77 |
| 500 | €7.77842 | €3,889.21 |
| 1.000 | €7.43672 | €7,436.72 |
| Unit Price without VAT: | €11.59000 |
|---|---|
| Unit Price with VAT: | €13.90800 |

