Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2B25AA5G13/CUL

DigiKey Part Number
M2B25AA5G13/CUL-ND
Manufacturer
Manufacturer Product Number
M2B25AA5G13/CUL
Description
SWITCH PUSHBUTTON DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Process Sealed
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.67000€10.67
10€9.21000€92.10
25€8.68400€217.10
50€8.30540€415.27
100€7.94300€794.30
250€7.48708€1,871.77
500€7.15890€3,579.45
1.000€6.84453€6,844.53
Manufacturers Standard Package
Unit Price without VAT:€10.67000
Unit Price with VAT:€12.80400