MFR Recommended

M2024TJW01-GC-3A-FF | |
|---|---|
DigiKey Part Number | M2024TJW01-GC-3A-FF-ND |
Manufacturer | |
Manufacturer Product Number | M2024TJW01-GC-3A-FF |
Description | SWITCH ROCKER SP3T 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2024TJW01-GC-3A-FF Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.25 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Jumper needed to achieve triple throw |
Circuit | Panel Cutout Dimensions Rectangular - 18.70mm x 15.90mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 125 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 25,000 Cycles |
Actuator Type Paddle - Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN24TJW01-GC-3A-FF | NKK Switches | 0 | 360-MN24TJW01-GC-3A-FF-ND | €14.76000 | MFR Recommended |


