M2022SS1W03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 128
Unit Price: €6.65000
Datasheet

MFR Recommended


Nidec Components
In Stock: 7
Unit Price: €6.29000
Datasheet

Similar


E-Switch
In Stock: 4.486
Unit Price: €3.27000
Datasheet

Similar


Carling Technologies
In Stock: 563
Unit Price: €6.27000
Datasheet

Similar


APEM Inc.
In Stock: 221
Unit Price: €8.71000
Datasheet

Similar


C&K
In Stock: 852
Unit Price: €12.68000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M2022SS1W03
M2022SS1W03
IP Rated Switches | Datasheet Preview

M2022SS1W03

DigiKey Part Number
360-1844-ND
Manufacturer
Manufacturer Product Number
M2022SS1W03
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022SS1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN22SS1W03NKK Switches128360-MN22SS1W03-ND€6.65000MFR Recommended
8A2012-ZNidec Components7563-1639-ND€6.29000MFR Recommended
100DP1T1B1M2QEHE-Switch4.486EG2400-ND€3.27000Similar
2M1-DP1-T1-B1-M2QECarling Technologies563432-1171-ND€6.27000Similar
5246ABAPEM Inc.221679-2472-ND€8.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes