Similar
Similar



M2022Q4S1W01 | |
|---|---|
DigiKey Part Number | 360-3320-ND |
Manufacturer | |
Manufacturer Product Number | M2022Q4S1W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022Q4S1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 21.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | €3.44000 | Similar |
| 7201P1Y1ZQE | C&K | 0 | CKN11647-ND | €0.00000 | Similar |
| 5646AB22 | APEM Inc. | 0 | 5646AB22-ND | €11.90700 | Parametric Equivalent |




