


M2018TJG01 | |
|---|---|
DigiKey Part Number | M2018TJG01-ND |
Manufacturer | |
Manufacturer Product Number | M2018TJG01 |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Actuator Arm, Cap Required |
Mfr | Actuator Marking Varies by Cap |
Series | Termination Style Solder Lug |
Packaging Bulk | Features Epoxy Sealed Terminals |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJG01 | NKK Switches | 0 | 360-MN18TJG01-ND | €10.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 10 | €6.62200 | €66.22 |
| 25 | €6.24400 | €156.10 |
| 50 | €5.97220 | €298.61 |
| 100 | €5.71190 | €571.19 |
| 250 | €5.38440 | €1,346.10 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.20400 |

