Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole
IP Rated Switches | Datasheet Preview

M2013TZW13

DigiKey Part Number
M2013TZW13-ND
Manufacturer
Manufacturer Product Number
M2013TZW13
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Actuator Arm, Cap Required
Series
Actuator Marking
Varies by Cap
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN13TZW13NKK Switches0360-MN13TZW13-ND€8.57000MFR Recommended
In-Stock: 163
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.81000€7.81
10€6.74200€67.42
25€6.35760€158.94
50€6.08080€304.04
100€5.81580€581.58
Manufacturers Standard Package
Unit Price without VAT:€7.81000
Unit Price with VAT:€9.37200