


LB16WKW01-5F24-JB | |
|---|---|
DigiKey Part Number | LB16WKW01-5F24-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB16WKW01-5F24-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB16WKW01-5F24-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.72000 | €32.72 |
| 10 | €28.23100 | €282.31 |
| 25 | €26.61400 | €665.35 |
| 50 | €25.45060 | €1,272.53 |
| 100 | €24.33560 | €2,433.56 |
| 250 | €22.93296 | €5,733.24 |
| Unit Price without VAT: | €32.72000 |
|---|---|
| Unit Price with VAT: | €39.26400 |

