


LB15SKW01-6B-JB | |
|---|---|
DigiKey Part Number | LB15SKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKW01-6B-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKW01-6B-JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.29000 | €26.29 |
| 10 | €22.68400 | €226.84 |
| 25 | €21.38600 | €534.65 |
| 50 | €20.45140 | €1,022.57 |
| 100 | €19.55610 | €1,955.61 |
| 250 | €18.43000 | €4,607.50 |
| Unit Price without VAT: | €26.29000 |
|---|---|
| Unit Price with VAT: | €31.54800 |

