


LB15SKW01-5F24-JF | |
|---|---|
DigiKey Part Number | 360-3911-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKW01-5F24-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKW01-5F24-JF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.34000 | €29.34 |
| 10 | €25.31300 | €253.13 |
| 25 | €23.86400 | €596.60 |
| 50 | €22.82100 | €1,141.05 |
| 100 | €21.82170 | €2,182.17 |
| 250 | €20.56456 | €5,141.14 |
| Unit Price without VAT: | €29.34000 |
|---|---|
| Unit Price with VAT: | €35.20800 |

