




LB15SKG01-5F-JF | |
|---|---|
DigiKey Part Number | 360-3995-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKG01-5F-JF |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKG01-5F-JF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.07000 | €18.07 |
| 10 | €15.59300 | €155.93 |
| 25 | €14.70160 | €367.54 |
| 50 | €14.06000 | €703.00 |
| 100 | €13.44540 | €1,344.54 |
| 250 | €12.67220 | €3,168.05 |
| 500 | €12.11574 | €6,057.87 |
| Unit Price without VAT: | €18.07000 |
|---|---|
| Unit Price with VAT: | €21.68400 |

