Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

LB15SKG01-5D24-JD

DigiKey Part Number
LB15SKG01-5D24-JD-ND
Manufacturer
Manufacturer Product Number
LB15SKG01-5D24-JD
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15SKG01-5D24-JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Amber Filter/Diffuser)
Packaging
Box
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€29.15000€29.15
10€25.14900€251.49
25€23.71000€592.75
50€22.67360€1,133.68
100€21.68070€2,168.07
250€20.43180€5,107.95
Manufacturers Standard Package
Unit Price without VAT:€29.15000
Unit Price with VAT:€34.98000