


LB15SKG01-5C05-JC | |
|---|---|
DigiKey Part Number | LB15SKG01-5C05-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKG01-5C05-JC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKG01-5C05-JC Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.15000 | €29.15 |
| 10 | €25.14900 | €251.49 |
| 25 | €23.71000 | €592.75 |
| 50 | €22.67360 | €1,133.68 |
| 100 | €21.68070 | €2,168.07 |
| 250 | €20.43180 | €5,107.95 |
| Unit Price without VAT: | €29.15000 |
|---|---|
| Unit Price with VAT: | €34.98000 |

