
KB26MKW01 | |
|---|---|
DigiKey Part Number | KB26MKW01-ND |
Manufacturer | |
Manufacturer Product Number | KB26MKW01 |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 12.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.43000 | €11.43 |
| 10 | €9.86400 | €98.64 |
| Unit Price without VAT: | €11.43000 |
|---|---|
| Unit Price with VAT: | €13.71600 |

