
JWMW21RA2A/CUL | |
|---|---|
DigiKey Part Number | JWMW21RA2A/CUL-ND |
Manufacturer | |
Manufacturer Product Number | JWMW21RA2A/CUL |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.19000 | €12.19 |
| Unit Price without VAT: | €12.19000 |
|---|---|
| Unit Price with VAT: | €14.62800 |

