Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JWMW21RA1A/CUL | |
|---|---|
DigiKey Part Number | JWMW21RA1A/CUL-ND |
Manufacturer | |
Manufacturer Product Number | JWMW21RA1A/CUL |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWMW21RA1A | NKK Switches | 500 | 360-1717-ND | €12.27000 | Parametric Equivalent |
| JWMW21RA1A-156F | NKK Switches | 0 | JWMW21RA1A-156F-ND | €10.24000 | Parametric Equivalent |
| JWMW21RC1A | NKK Switches | 302 | 360-3829-ND | €12.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.15000 | €12.15 |
| Unit Price without VAT: | €12.15000 |
|---|---|
| Unit Price with VAT: | €14.58000 |




