JWMW11RA2A-184A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 3.073
Unit Price: €10.22000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 112
Unit Price: €10.22000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWMW11RA2A-184A

DigiKey Part Number
JWMW11RA2A-184A-ND
Manufacturer
Manufacturer Product Number
JWMW11RA2A-184A
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O -
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 25.00mm x 15.40mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
25,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JWMW11RA2ANKK Switches3.073360-1716-ND€10.22000Parametric Equivalent
JWMW11RA2A/UCNKK Switches112JWMW11RA2A/UC-ND€10.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.12000€10.12
Manufacturers Standard Package
Unit Price without VAT:€10.12000
Unit Price with VAT:€12.14400