JS0408FP4-S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 5
Unit Price: €5.35000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2.263
Unit Price: €1.61000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: €1.17145
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €2.75000
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS0408FP4-S

DigiKey Part Number
JS0408FP4-S-ND
Manufacturer
Manufacturer Product Number
JS0408FP4-S
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.087" (2.20mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.445" (11.30mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes