
JPL26B-C | |
|---|---|
DigiKey Part Number | JPL26B-C-ND |
Manufacturer | |
Manufacturer Product Number | JPL26B-C |
Description | SWITCH PUSH DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JPL26B-C Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.00mm x 21.20mm |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function Off-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.98000 | €17.98 |
| 10 | €15.52200 | €155.22 |
| 25 | €14.63440 | €365.86 |
| 50 | €13.99620 | €699.81 |
| 100 | €13.38420 | €1,338.42 |
| 250 | €12.61460 | €3,153.65 |
| 500 | €12.06060 | €6,030.30 |
| Unit Price without VAT: | €17.98000 |
|---|---|
| Unit Price with VAT: | €21.57600 |

