Image for HB15SKW01-5D-AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB15SKW01-5D-AB

DigiKey Part Number
HB15SKW01-5D-AB-ND
Manufacturer
Manufacturer Product Number
HB15SKW01-5D-AB
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB15SKW01-5D-AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Box
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2.05 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 8.00mm Dia
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
30 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€13.99000€13.99
Manufacturers Standard Package
Unit Price without VAT:€13.99000
Unit Price with VAT:€16.78800