Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB15JHC

DigiKey Part Number
GB15JHC-ND
Manufacturer
Manufacturer Product Number
GB15JHC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GB15JHC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Box
Color - Actuator/Cap
Clear
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Through Hole, Right Angle
Illumination Voltage (Nominal)
1.95 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.71000€9.71
10€8.37700€83.77
25€7.89840€197.46
50€7.55420€377.71
100€7.22460€722.46
250€6.81000€1,702.50
500€6.51166€3,255.83
1.000€6.22577€6,225.77
Manufacturers Standard Package
Unit Price without VAT:€9.71000
Unit Price with VAT:€11.65200