Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR01FR16H-06XL-W-S | |
|---|---|
DigiKey Part Number | FR01FR16H-06XL-W-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01FR16H-06XL-W-S |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428427320916 | Würth Elektronik | 400 | 428427320916-ND | €3.79000 | Parametric Equivalent |
| 428427520916 | Würth Elektronik | 66 | 428427520916-ND | €4.40000 | Parametric Equivalent |
| 429427520916 | Würth Elektronik | 9 | 429427520916-ND | €4.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.60740 | €180.37 |
| Unit Price without VAT: | €3.60740 |
|---|---|
| Unit Price with VAT: | €4.32888 |





