
FR01FC10P-W-S | |
|---|---|
DigiKey Part Number | FR01FC10P-W-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01FC10P-W-S |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01FC10P-W-S Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.150" (3.81mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.67000 | €4.67 |
| 10 | €3.89300 | €38.93 |
| 50 | €3.40360 | €170.18 |
| 100 | €3.21610 | €321.61 |
| 250 | €2.99248 | €748.12 |
| 500 | €2.84232 | €1,421.16 |
| 1.000 | €2.70824 | €2,708.24 |
| 2.500 | €2.55458 | €6,386.45 |
| Unit Price without VAT: | €4.67000 |
|---|---|
| Unit Price with VAT: | €5.60400 |


