
CKM12AFW01-003 | |
|---|---|
DigiKey Part Number | CKM12AFW01-003-ND |
Manufacturer | |
Manufacturer Product Number | CKM12AFW01-003 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM12AFW01-003 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 31.20mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.37280 | €1,337.28 |
| Unit Price without VAT: | €13.37280 |
|---|---|
| Unit Price with VAT: | €16.04736 |


