
CKL12AFW01-005 | |
|---|---|
DigiKey Part Number | CKL12AFW01-005-ND |
Manufacturer | |
Manufacturer Product Number | CKL12AFW01-005 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12AFW01-005 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 19.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 34.60mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.89000 | €18.89 |
| 10 | €16.30700 | €163.07 |
| 25 | €15.37440 | €384.36 |
| 50 | €14.70340 | €735.17 |
| 100 | €14.06060 | €1,406.06 |
| 250 | €13.25192 | €3,312.98 |
| 500 | €12.66988 | €6,334.94 |
| Unit Price without VAT: | €18.89000 |
|---|---|
| Unit Price with VAT: | €22.66800 |

