Image for BB16AP-HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB16AP-HC

DigiKey Part Number
BB16AP-HC-ND
Manufacturer
Manufacturer Product Number
BB16AP-HC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BB16AP-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Antistatic
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
25,000 Cycles
Switch Function
On-On
Electrical Life
25,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 6.042
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€6.37000€6.37
Manufacturers Standard Package
Unit Price without VAT:€6.37000
Unit Price with VAT:€7.64400