
BB16AP-FC | |
|---|---|
DigiKey Part Number | BB16AP-FC-ND |
Manufacturer | |
Manufacturer Product Number | BB16AP-FC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB16AP-FC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Antistatic |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.36000 | €6.36 |
| 10 | €5.49100 | €54.91 |
| 25 | €5.17840 | €129.46 |
| 50 | €4.95320 | €247.66 |
| 100 | €4.73730 | €473.73 |
| 250 | €4.46584 | €1,116.46 |
| 500 | €4.27046 | €2,135.23 |
| 1.000 | €4.08330 | €4,083.30 |
| Unit Price without VAT: | €6.36000 |
|---|---|
| Unit Price with VAT: | €7.63200 |

