
B1RKH-BH | |
|---|---|
DigiKey Part Number | B1RKH-BH-ND |
Manufacturer | |
Manufacturer Product Number | B1RKH-BH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B1RKH-BH Models |
Category | Actuator Type Snap On Paddle |
Mfr | Actuator Length 14.20mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Gray Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.91450 | €491.45 |
| Unit Price without VAT: | €4.91450 |
|---|---|
| Unit Price with VAT: | €5.89740 |

