


B13KB-AA | |
|---|---|
DigiKey Part Number | B13KB-AA-ND |
Manufacturer | |
Manufacturer Product Number | B13KB-AA |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B13KB-AA Models |
Category | Actuator Type Snap On Paddle |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Black Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.72000 | €6.72 |
| 10 | €5.80000 | €58.00 |
| 25 | €5.46920 | €136.73 |
| 50 | €5.23140 | €261.57 |
| 100 | €5.00350 | €500.35 |
| 250 | €4.71672 | €1,179.18 |
| 500 | €4.51034 | €2,255.17 |
| 1.000 | €4.31258 | €4,312.58 |
| Unit Price without VAT: | €6.72000 |
|---|---|
| Unit Price with VAT: | €8.06400 |

