
AT4060Z-J | |
|---|---|
DigiKey Part Number | AT4060Z-J-ND |
Manufacturer | |
Manufacturer Product Number | AT4060Z-J |
Description | JB ILLUM TACTILE CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 6.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.53840 | €53.84 |
| Unit Price without VAT: | €0.53840 |
|---|---|
| Unit Price with VAT: | €0.64608 |

