
AT4060Y-C | |
|---|---|
DigiKey Part Number | AT4060Y-C-ND |
Manufacturer | |
Manufacturer Product Number | AT4060Y-C |
Description | JB ILLUM TACTILE CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 6.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

