
AT4060JC | |
|---|---|
DigiKey Part Number | AT4060JC-ND |
Manufacturer | |
Manufacturer Product Number | AT4060JC |
Description | CAP TACTILE SQUARE CLEAR/RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Clear, Red Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, Red |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 6.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.27400 | €12.74 |
| 25 | €1.22440 | €30.61 |
| 50 | €1.18860 | €59.43 |
| 100 | €1.15360 | €115.36 |
| 250 | €1.10900 | €277.25 |
| 500 | €1.07636 | €538.18 |
| 1.000 | €1.04470 | €1,044.70 |
| 5.000 | €0.97468 | €4,873.40 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

