


AT4030A | |
|---|---|
DigiKey Part Number | AT4030A-ND |
Manufacturer | |
Manufacturer Product Number | AT4030A |
Description | CAP PUSHBUTTON RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products LB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.40mm L x 13.20mm W x 5.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.51700 | €15.17 |
| 25 | €1.45800 | €36.45 |
| 50 | €1.41540 | €70.77 |
| 100 | €1.37380 | €137.38 |
| 250 | €1.32064 | €330.16 |
| 500 | €1.28180 | €640.90 |
| 1.000 | €1.24409 | €1,244.09 |
| 5.000 | €1.16070 | €5,803.50 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

