


AT3010F12JA | |
|---|---|
DigiKey Part Number | AT3010F12JA-ND |
Manufacturer | |
Manufacturer Product Number | AT3010F12JA |
Description | CAP PUSHBUTTON SQUARE CLEAR/BLK |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Black Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, Black |
Manufacturer NKK Switches | Illumination Illumination Opening |
Series | For Use With/Related Products YB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Obsolete | Size 15.00mm L x 15.00mm W x 4.00mm H |
Switch Type Pushbutton | Features Built-In Green LED |
Shape Square | Base Product Number |

