Image for AS11CW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS11CW

DigiKey Part Number
AS11CW-ND
Manufacturer
Manufacturer Product Number
AS11CW
Description
SWITCH SLIDE SPST 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
SPST
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.80mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
Wire Wrap
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
260gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.998
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.77000€4.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.77000
Unit Price with VAT:€5.72400