
AB15AH-FB | |
|---|---|
DigiKey Part Number | AB15AH-FB-ND |
Manufacturer | |
Manufacturer Product Number | AB15AH-FB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AB15AH-FB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.94000 | €6.94 |
| Unit Price without VAT: | €6.94000 |
|---|---|
| Unit Price with VAT: | €8.32800 |

