
AB11AP-HA | |
|---|---|
DigiKey Part Number | 360-3013-ND |
Manufacturer | |
Manufacturer Product Number | AB11AP-HA |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB11AP-HA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| 10 | €5.76900 | €57.69 |
| 25 | €5.44040 | €136.01 |
| 50 | €5.20380 | €260.19 |
| 100 | €4.97690 | €497.69 |
| 250 | €4.69168 | €1,172.92 |
| 500 | €4.48640 | €2,243.20 |
| 1.000 | €4.28971 | €4,289.71 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.01600 |


