
A18KH-AB | |
|---|---|
DigiKey Part Number | A18KH-AB-ND |
Manufacturer | |
Manufacturer Product Number | A18KH-AB |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A18KH-AB Models |
Category | Actuator Type Snap On Paddle |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded, Square |
Mounting Type Through Hole, Right Angle | Features White Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.20000 | €8.20 |
| 10 | €7.08300 | €70.83 |
| 25 | €6.67880 | €166.97 |
| 50 | €6.38800 | €319.40 |
| 100 | €6.10940 | €610.94 |
| 250 | €5.75904 | €1,439.76 |
| 500 | €5.50684 | €2,753.42 |
| 1.000 | €5.26525 | €5,265.25 |
| Unit Price without VAT: | €8.20000 |
|---|---|
| Unit Price with VAT: | €9.84000 |

