
A11KB-BH | |
|---|---|
DigiKey Part Number | A11KB-BH-ND |
Manufacturer | |
Manufacturer Product Number | A11KB-BH |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11KB-BH Models |
Category | Actuator Type Snap On Paddle |
Mfr | Actuator Length 14.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded, Square |
Mounting Type Through Hole | Features Gray Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.00000 | €7.00 |
| Unit Price without VAT: | €7.00000 |
|---|---|
| Unit Price with VAT: | €8.40000 |

