
RP503N222A-TR-FE | |
|---|---|
DigiKey Part Number | RP503N222A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP503N222A-TR-FE |
Description | IC REG BUCK 2.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.74604 | €2,238.12 |
| Unit Price without VAT: | €0.74604 |
|---|---|
| Unit Price with VAT: | €0.89525 |

