


RP173N431D-TR-FE | |
|---|---|
DigiKey Part Number | RP173N431D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP173N431D-TR-FE |
Description | IC REG LINEAR 4.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.76V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3.7 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 11V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14775 | €443.25 |
| 6.000 | €0.14362 | €861.72 |
| 9.000 | €0.14155 | €1,273.95 |
| 15.000 | €0.13926 | €2,088.90 |
| 21.000 | €0.13792 | €2,896.32 |
| 30.000 | €0.13663 | €4,098.90 |
| Unit Price without VAT: | €0.14775 |
|---|---|
| Unit Price with VAT: | €0.17730 |

