Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6

RP132H101D-T1-FE

DigiKey Part Number
2129-RP132H101D-T1-FETR-ND - Tape & Reel (TR)
2129-RP132H101D-T1-FECT-ND - Cut Tape (CT)
2129-RP132H101D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP132H101D-T1-FE
Description
IC REG LINEAR 1V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
85 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6.5V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1V
Base Product Number
Voltage Dropout (Max)
1.39V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.58600€5.86
25€0.52760€13.19
100€0.46440€46.44
250€0.43408€108.52
500€0.41588€207.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.40086€400.86
2.000€0.38850€777.00
3.000€0.38231€1,146.93
5.000€0.37546€1,877.30
7.000€0.37145€2,600.15
10.000€0.36760€3,676.00
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400